There are no models available for this part yet.
Overview of NPM30AJT-1R5 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NPM30AJT-1R5 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86AK2132
|
Newark | Res, High Power, 1R5, 5%, 350V, To-220, Resistance:1.5Ohm, Product Range:Npm Series, Power Rating:30W, Resistance Tolerance:± 5%, Resistor Case/Package:To-220, Voltage Rating:350V, Resistor Technology:-, Resistor Type:High Power Rohs Compliant: Yes |Yageo NPM30AJT-1R5 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.9200 | Buy Now | |
DISTI #
603-NPM30AJT-1R5
|
Mouser Electronics | Ceramic Composition Resistors 1.5 Ohms 30W 5% RoHS: Compliant | 0 |
|
$1.9100 / $4.6600 | Order Now |
CAD Models for NPM30AJT-1R5 by YAGEO Corporation
Part Data Attributes for NPM30AJT-1R5 by YAGEO Corporation
NPM30AJT-1R5
YAGEO Corporation
|
|
---|---|
Samacsys Manufacturer
|
YAGEO
|
Want to compare parts?
-
NPM30AJT-1R5YAGEO CorporationVS
-