Part Details for NPM35AJTF15R by YAGEO Corporation
Overview of NPM35AJTF15R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPM35AJTF15R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPM35AJTF15R
|
Avnet Abacus | High Power Molded Resistor 15R0 5% 35W 100ppm Box (Alt: NPM35AJTF15R) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |