-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Absolute, 40-80mV, Rectangular, Surface Mount, PLASTIC, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPP-301A-100A
|
Avnet Americas | Pressure sensor, uncomp. - Rail/Tube (Alt: NPP-301A-100A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$4.0750 / $7.5422 | Buy Now |
DISTI #
527-NPP-301A-100A
|
Mouser Electronics | Board Mount Pressure Sensors 15 PSIA Non-Ported RoHS: Not Compliant | 100 |
|
$6.7300 / $8.3100 | Buy Now |
DISTI #
NPP301A100A
|
TTI | Board Mount Pressure Sensors PRESS SEN MEDIA ISO 100KPA RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 500 In Stock |
|
$5.9200 / $6.2800 | Buy Now |
DISTI #
NPP-301A-100A
|
Avnet Americas | Pressure sensor, uncomp. - Rail/Tube (Alt: NPP-301A-100A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$4.0750 / $7.5422 | Buy Now |
DISTI #
NPP-301A-100A
|
Avnet Americas | Pressure sensor, uncomp. - Rail/Tube (Alt: NPP-301A-100A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$4.0750 / $7.5422 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NPP-301A-100A
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NPP-301A-100A
Amphenol Corporation
Peizoresistive Sensor, Absolute, 40-80mV, Rectangular, Surface Mount, PLASTIC, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | IT IS HAVING 0.20 PERCENT STATIC ACCURACY AND OFFSET 10 MV/V | |
Body Breadth | 4.1 mm | |
Body Height | 2.8 mm | |
Body Length or Diameter | 5.1 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.2 % | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 40-80mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10 V | |
Surface Mount | YES | |
Termination Type | SOLDER |