-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S5750-17-ND
|
DigiKey | CONN HDR 34POS 0.079 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1700 In Stock |
|
$1.1817 / $2.6200 | Buy Now |
|
Future Electronics | 34 Position Total Dual Row 2 mm Pitch Straight Female Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.3700 | Buy Now |
|
Quest Components | CONNECTOR, HEADER, RECEPTACLE, 34 POS, DUAL ROW, 0.079" PITCH (2MM), THROUGH HOLE MOUNT, LEAD FREE | 40 |
|
$2.2000 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NPPN172AFCN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
NPPN172AFCN-RC
Sullins Connector Solutions
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Sullins | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |