Part Details for NPPN221BFCN-RC by Sullins Connector Solutions
Overview of NPPN221BFCN-RC by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPPN221BFCN-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S5751-22-ND
|
DigiKey | CONN HDR 22POS 0.079 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Tube |
612 In Stock |
|
$1.0010 / $1.8900 | Buy Now |
|
Future Electronics | 22 Position 2mm Pitch Female Strip Socket RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.2100 / $1.3700 | Buy Now |
Part Details for NPPN221BFCN-RC
NPPN221BFCN-RC CAD Models
NPPN221BFCN-RC Part Data Attributes
|
NPPN221BFCN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
NPPN221BFCN-RC
Sullins Connector Solutions
Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for NPPN221BFCN-RC
This table gives cross-reference parts and alternative options found for NPPN221BFCN-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPPN221BFCN-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95821-122A0 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | NPPN221BFCN-RC vs 95821-122A0 |
ESQT-122-02-SM-S-309 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | NPPN221BFCN-RC vs ESQT-122-02-SM-S-309 |
G8272210011 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | NPPN221BFCN-RC vs G8272210011 |
95821-122B0 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | NPPN221BFCN-RC vs 95821-122B0 |
ESQT-122-02-F-S-700 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | NPPN221BFCN-RC vs ESQT-122-02-F-S-700 |
831-13-022-10-001000 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | NPPN221BFCN-RC vs 831-13-022-10-001000 |
D02-9972201 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | NPPN221BFCN-RC vs D02-9972201 |
ESQT-122-02-H-S-309 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | NPPN221BFCN-RC vs ESQT-122-02-H-S-309 |
G8272210010 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | NPPN221BFCN-RC vs G8272210010 |
PPPN221BFCN-RC | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Sullins Connector Solutions | NPPN221BFCN-RC vs PPPN221BFCN-RC |