Part Details for NPPN252FFKP-RC by Sullins Connector Solutions
Overview of NPPN252FFKP-RC by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPPN252FFKP-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S6011-25-ND
|
DigiKey | CONN HDR 50POS 0.079 GOLD SMD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1662 In Stock |
|
$2.3751 / $4.1000 | Buy Now |
|
Future Electronics | 50 Position Header Connector 0.079 (2.00mm) Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 12 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$3.2200 / $3.6200 | Buy Now |
Part Details for NPPN252FFKP-RC
NPPN252FFKP-RC CAD Models
NPPN252FFKP-RC Part Data Attributes
|
NPPN252FFKP-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
NPPN252FFKP-RC
Sullins Connector Solutions
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Sullins | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.173 inch | |
Body Length | 1.969 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for NPPN252FFKP-RC
This table gives cross-reference parts and alternative options found for NPPN252FFKP-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPPN252FFKP-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
220F50D1AP | Board Connector, 50 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | NPPN252FFKP-RC vs 220F50D1AP |
61671-550TRN | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | NPPN252FFKP-RC vs 61671-550TRN |
91092-025 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | NPPN252FFKP-RC vs 91092-025 |
ESQT-125-02-G-D-555 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | NPPN252FFKP-RC vs ESQT-125-02-G-D-555 |
71601-550L | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | NPPN252FFKP-RC vs 71601-550L |
14-57-5504 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | NPPN252FFKP-RC vs 14-57-5504 |
68471-950 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | NPPN252FFKP-RC vs 68471-950 |
220F50Y8B | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | NPPN252FFKP-RC vs 220F50Y8B |
ESQT-125-02-G-D-470 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | NPPN252FFKP-RC vs ESQT-125-02-G-D-470 |
8000-4-302 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | NPPN252FFKP-RC vs 8000-4-302 |