Part Details for NPR1000M16 by NTE Electronics Inc
Overview of NPR1000M16 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for NPR1000M16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NPR1000M16-ND
|
DigiKey | CAP ALUM 1000UF 20% 16V RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
473 In Stock |
|
$0.8300 / $1.0000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 16V 20% (16 X 25mm) Radial 7.5mm 1000h 85°C RoHS: Compliant |
10 In Stock |
|
$1.1300 / $1.8700 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 16V 20% (16 X 25mm) Radial 7.5mm 1000h 85°C RoHS: Compliant |
10 In Stock |
|
$1.1300 / $1.8700 | Buy Now |
Part Details for NPR1000M16
NPR1000M16 CAD Models
NPR1000M16 Part Data Attributes
|
NPR1000M16
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NPR1000M16
NTE Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.035 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |