There are no models available for this part yet.
Overview of NPS3005DVT1 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NPS3005DVT1 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC4383
|
Newark | Diffp 0 - 5Kpa/Tr Reel 7" Q1 Ndp Rohs Compliant: Yes |Nxp NPS3005DVT1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 | Buy Now | |
DISTI #
NPS3005DVT1
|
Avnet Americas | DiffP 0 - 5kPa - Tape and Reel (Alt: NPS3005DVT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
NPS3005DVT1
|
Avnet Silica | (Alt: NPS3005DVT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
NPS3005DVT1
|
EBV Elektronik | (Alt: NPS3005DVT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for NPS3005DVT1 by NXP Semiconductors
Part Data Attributes for NPS3005DVT1 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
NXP
|