Part Details for NPTC1001J470MJTM by Bolymin Inc
Overview of NPTC1001J470MJTM by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPTC1001J470MJTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 63V 47uF 20% PluginD6.3xL10mm Polymer Aluminum Capacitors ROHS | 1120 |
|
$0.1129 / $0.2113 | Buy Now |