Part Details for NPX104K275VX2MTBF by NIC Components Corp
Overview of NPX104K275VX2MTBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPX104K275VX2MTBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPX104K275VX2MTBF
|
Avnet Americas | Cap Film 0.1uF 275VAC PP 10% 13 X 6 X 12mm RDL 10mm Ammo Pack - Ammo Pack (Alt: NPX104K275VX2MTBF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Ammo Pack | 0 |
|
$0.0856 / $0.1003 | Buy Now |
DISTI #
NPX104K275VX2MTBF
|
Avnet Americas | Cap Film 0.1uF 275VAC PP 10% 13 X 6 X 12mm RDL 10mm Ammo Pack - Ammo Pack (Alt: NPX104K275VX2MTBF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Ammo Pack | 0 |
|
$0.0856 / $0.1003 | Buy Now |
Part Details for NPX104K275VX2MTBF
NPX104K275VX2MTBF CAD Models
NPX104K275VX2MTBF Part Data Attributes:
|
NPX104K275VX2MTBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPX104K275VX2MTBF
NIC Components Corp
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 5124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |