Part Details for NPX104M275VX2F by NIC Components Corp
Overview of NPX104M275VX2F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPX104M275VX2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPX104M275VX2F
|
Avnet Americas | Cap Film 0.1uF 275VAC PP 20% (18 X 6 X 12mm) Radial 15mm 100°C Bulk - Bulk (Alt: NPX104M275VX2F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0672 / $0.0788 | Buy Now |
|
Bristol Electronics | 4500 |
|
RFQ | ||
|
Quest Components | 3600 |
|
$0.1076 / $0.5380 | Buy Now | |
DISTI #
NPX104M275VX2F
|
Avnet Americas | Cap Film 0.1uF 275VAC PP 20% (18 X 6 X 12mm) Radial 15mm 100°C Bulk - Bulk (Alt: NPX104M275VX2F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0672 / $0.0788 | Buy Now |
Part Details for NPX104M275VX2F
NPX104M275VX2F CAD Models
NPX104M275VX2F Part Data Attributes:
|
NPX104M275VX2F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPX104M275VX2F
NIC Components Corp
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |