There are no models available for this part yet.
Overview of NPX222K310VX2F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NPX222K310VX2F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NPX222K310VX2F
|
Avnet Americas | Cap Film 0.0022uF 310VAC PP 10% (13 X 5 X 11mm) Radial 10mm 100°C Bulk - Bulk (Alt: NPX222K310VX2F) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0891 / $0.0996 | Buy Now | |
Future Electronics | NPX Series 2.2 nF 310 VAC ±10% LS=10 mm X2 Suppression Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.0988 / $0.1140 | Buy Now |
CAD Models for NPX222K310VX2F by NIC Components Corp
Part Data Attributes for NPX222K310VX2F by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
11 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
310 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for NPX222K310VX2F
This table gives cross-reference parts and alternative options found for NPX222K310VX2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPX222K310VX2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEX222K310V10B | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | MERITEK Electronics Corporation | NPX222K310VX2F vs MEX222K310V10B |