NPX224K310VX2M2F
NIC Components Corp
Description: Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of NPX224K310VX2M2F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NPX224K310VX2M2F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NPX224K310VX2M2F
Avnet Americas Safety Capacitor, 0.22 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: NPX224K310VX2M2F) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 28 Weeks, 4 Days Container: Bulk 0
  • 3,000 $0.1650
  • 4,000 $0.1604
  • 7,000 $0.1557
  • 15,000 $0.1522
  • 30,000 $0.1476
$0.1476 / $0.1650 Buy Now
Future Electronics NPX Series 0.22 uF 310 VAC ±10% 18x 6.2 x 13 mm LS=15mm X2 Suppression Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Box 2500
Box
  • 500 $0.1830
  • 1,500 $0.1770
  • 2,500 $0.1740
  • 7,500 $0.1690
  • 12,500 $0.1640
$0.1640 / $0.1830 Buy Now

CAD Models for NPX224K310VX2M2F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NPX224K310VX2M2F by NIC Components Corp

NPX224K310VX2M2F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
28 Weeks, 4 Days
Additional Feature
SAFETY CLASS X2
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
13 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
310 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
6.2 mm
Want to compare parts?
  1. NPX224K310VX2M2F
    NIC Components Corp
    Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NPX224K310VX2M2F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NPX224K310VX2M2F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NPX224K310VX2M2F would you like to use for your alert(s)?
  • Please alert me when NPX224K310VX2M2F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NPX224K310VX2M2F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NPX224K310VX2M2F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NPX224K310VX2M2F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NPX224K310VX2M2F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NPX224K310VX2M2F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: