Part Details for NPX273K310VX2F by NIC Components Corp
Overview of NPX273K310VX2F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPX273K310VX2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPX273K310VX2F
|
Avnet Americas | Cap Film 0.027uF 310VAC PP 10% (18 X 5 X 11mm) Radial 15mm 100°C Bulk - Bulk (Alt: NPX273K310VX2F) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0891 / $0.0996 | Buy Now |
Part Details for NPX273K310VX2F
NPX273K310VX2F CAD Models
NPX273K310VX2F Part Data Attributes
|
NPX273K310VX2F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPX273K310VX2F
NIC Components Corp
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for NPX273K310VX2F
This table gives cross-reference parts and alternative options found for NPX273K310VX2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPX273K310VX2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPX273K310VX2TBF | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NPX273K310VX2F vs NPX273K310VX2TBF |