There are no models available for this part yet.
Overview of NPX273K310VX2MTBF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NPX273K310VX2MTBF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NPX273K310VX2MTBF
|
Avnet Americas | Cap Film 0.027uF 310VAC PP 10% (13 X 5 X 11mm) Radial 10mm 100°C Ammo Pack - Ammo Pack (Alt: NPX273K310VX2MTBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.1107 / $0.1238 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.1160 | Buy Now |
CAD Models for NPX273K310VX2MTBF by NIC Components Corp
Part Data Attributes for NPX273K310VX2MTBF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
0.027 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
11 mm
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
310 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for NPX273K310VX2MTBF
This table gives cross-reference parts and alternative options found for NPX273K310VX2MTBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPX273K310VX2MTBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPX273K310VX2MF | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NPX273K310VX2MTBF vs NPX273K310VX2MF |