Part Details for NPX332K310VX2TBF by NIC Components Corp
Overview of NPX332K310VX2TBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPX332K310VX2TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPX332K310VX2TBF
|
Avnet Americas | Cap Film 0.0033uF 310VAC PP 10% (13 X 5 X 11mm) Radial 10mm 100°C Ammo Pack - Ammo Pack (Alt: NPX332K310VX2TBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.1107 / $0.1238 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.1160 | Buy Now |
Part Details for NPX332K310VX2TBF
NPX332K310VX2TBF CAD Models
NPX332K310VX2TBF Part Data Attributes
|
NPX332K310VX2TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPX332K310VX2TBF
NIC Components Corp
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for NPX332K310VX2TBF
This table gives cross-reference parts and alternative options found for NPX332K310VX2TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPX332K310VX2TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPX332K310VX2F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NPX332K310VX2TBF vs NPX332K310VX2F |