Part Details for NPX393K310VX2TBF by NIC Components Corp
Overview of NPX393K310VX2TBF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPX393K310VX2TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPX393K310VX2TBF
|
Avnet Americas | Cap Film 0.039uF 310VAC PP 10% (18 X 5 X 11mm) Radial 15mm 100°C Ammo Pack - Ammo Pack (Alt: NPX393K310VX2TBF) RoHS: Compliant Min Qty: 3200 Package Multiple: 400 Container: Ammo Pack | 0 |
|
$0.1107 / $0.1238 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 3000 | 0 |
|
$0.1160 | Buy Now |
DISTI #
NPX393K310VX2TBF
|
Avnet Americas | Cap Film 0.039uF 310VAC PP 10% (18 X 5 X 11mm) Radial 15mm 100°C Ammo Pack - Ammo Pack (Alt: NPX393K310VX2TBF) RoHS: Compliant Min Qty: 3200 Package Multiple: 400 Container: Ammo Pack | 0 |
|
$0.1107 / $0.1238 | Buy Now |
Part Details for NPX393K310VX2TBF
NPX393K310VX2TBF CAD Models
NPX393K310VX2TBF Part Data Attributes:
|
NPX393K310VX2TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPX393K310VX2TBF
NIC Components Corp
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |