NPX564K310VX2M2F
NIC Components Corp
Description: Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of NPX564K310VX2M2F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NPX564K310VX2M2F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NPX564K310VX2M2F
Avnet Americas Cap Film 0.56uF 310VAC PP 10% (18 X 11 X 18.5mm) Radial 15mm 100°C Bulk - Bulk (Alt: NPX564K310VX2M2F) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Container: Bulk 0
  • 3,000 $0.4509
  • 3,500 $0.4382
  • 6,500 $0.4256
  • 15,000 $0.4161
  • 30,000 $0.4034
$0.4034 / $0.4509 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 3000 Lead time: 16 Weeks 0
  • 250 $0.4230
$0.4230 Buy Now

CAD Models for NPX564K310VX2M2F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NPX564K310VX2M2F by NIC Components Corp

NPX564K310VX2M2F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
SAFETY CLASS X2
Capacitance
0.56 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
18.5 mm
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
310 V
Surface Mount
NO
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
11 mm
Want to compare parts?
  1. NPX564K310VX2M2F
    NIC Components Corp
    Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NPX564K310VX2M2F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NPX564K310VX2M2F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NPX564K310VX2M2F would you like to use for your alert(s)?
  • Please alert me when NPX564K310VX2M2F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NPX564K310VX2M2F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NPX564K310VX2M2F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NPX564K310VX2M2F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NPX564K310VX2M2F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NPX564K310VX2M2F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: