Part Details for NPXB0701A181MJTM by Bolymin Inc
Overview of NPXB0701A181MJTM by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPXB0701A181MJTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10V 180uF 20% PluginD5xL7mm Polymer Aluminum Capacitors ROHS | 1000 |
|
$0.0706 / $0.1301 | Buy Now |