Part Details for NPXC0421C220MJTM by YMIN
Overview of NPXC0421C220MJTM by YMIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPXC0421C220MJTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 16V 22uF 20% Plugin,6.3x4.2mm Solid Capacitors ROHS | 883 |
|
$0.1161 / $0.2025 | Buy Now |