Part Details for NPXC0421E330MJTM by Bolymin Inc
Overview of NPXC0421E330MJTM by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPXC0421E330MJTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25V 33uF 20% PluginD6.3xL4.2mm Polymer Aluminum Capacitors ROHS | 88 |
|
$0.0225 / $0.0392 | Buy Now |