Part Details for NPY3T120 (ALTERNATE: NPY3T120) by Siemens
Overview of NPY3T120 (ALTERNATE: NPY3T120) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPY3T120 (ALTERNATE: NPY3T120)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72779320
|
RS | BREAKER VL 3P 1200A 480V 35KA FX LSI 100 , NPY3T120 | Siemens NPY3T120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$54,261.6400 / $57,117.5200 | RFQ |