Part Details for NR301AER391U040B4 by Cornell Dubilier Electronics Inc
Overview of NR301AER391U040B4 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR301AER391U040B4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC3198
|
Newark | Radial |Cornell Dubilier NR301AER391U040B4 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for NR301AER391U040B4
NR301AER391U040B4 CAD Models
NR301AER391U040B4 Part Data Attributes
|
NR301AER391U040B4
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NR301AER391U040B4
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 390uF, Through Hole Mount, AXIAL LEADED-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 270 mΩ | |
Leakage Current | 0.0624 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for NR301AER391U040B4
This table gives cross-reference parts and alternative options found for NR301AER391U040B4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR301AER391U040B4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZ40VH391U19X31LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | NR301AER391U040B4 vs RZ40VH391U19X31LL |
301391U040ER8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 390uF, Through Hole Mount, CAN, RADIAL LEADED | Cornell Dubilier Electronics Inc | NR301AER391U040B4 vs 301391U040ER8 |