Part Details for NR82AB0 by Bourns Inc
Overview of NR82AB0 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR82AB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1879
|
Newark | Fuse/Breaker, Thermal, 82Deg C, 28V, 25A, Product Range:Komatsulite Nr Series, Fuse Current:25A, Voltage Rating Vac:-, Functioning Temperature:82°C, Fuse Terminals:Blade, Holding Temperature:40°C, Svhc:No Svhc (15-Jan-20 Rohs Compliant: Yes |Bourns NR82AB0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 395 |
|
$0.9740 | Buy Now |
DISTI #
118-NR82AB0-ND
|
DigiKey | THERMOSTAT 82DEG C SPST-NC 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Bag |
4994 In Stock |
|
$0.7332 / $1.9500 | Buy Now |
DISTI #
NR82AB0
|
Avnet Americas | Circuit Protection Misc Overtemperature And Overcurrent Protection 2-Pin Bag - Bulk (Alt: NR82AB0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7264 / $0.8252 | Buy Now |
DISTI #
652-NR82AB0
|
Mouser Electronics | Thermal Cutoffs Trip Temp 82c 5c TOL RoHS: Compliant | 0 |
|
$0.7260 | Order Now |
|
Onlinecomponents.com | Thermal Cutoff Device RoHS: Compliant |
2000 In Stock |
|
$0.7150 / $1.3410 | Buy Now |
DISTI #
84375486
|
Verical | Thermal Cutoff Device RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 2000 |
|
$1.1063 / $1.7420 | Buy Now |
DISTI #
NR82AB0
|
TTI | Thermal Cutoffs Trip Temp 82c 5c TOL pbFree: Pb-Free Min Qty: 5000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.7400 | Buy Now |
DISTI #
NR82AB0
|
Avnet Abacus | Circuit Protection Misc Overtemperature And Overcurrent Protection 2-Pin Bag (Alt: NR82AB0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thermal Cutoff Device RoHS: Compliant |
2000 In Stock |
|
$0.7150 / $1.3410 | Buy Now |
Part Details for NR82AB0
NR82AB0 CAD Models
NR82AB0 Part Data Attributes
|
NR82AB0
Bourns Inc
Buy Now
|
Compare Parts:
NR82AB0
Bourns Inc
|
Samacsys Manufacturer | Bourns |