Part Details for NRAN1100-10A-MA by IDEC Corporation
Overview of NRAN1100-10A-MA by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRAN1100-10A-MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-NRAN1100-10A-MA-ND
|
DigiKey | CIRCUIT PROTECTOR 10A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9900 | Buy Now |
DISTI #
199-NRAN110010AMA
|
Mouser Electronics | Circuit Breakers Circuit Protector 10A RoHS: Compliant | 0 |
|
$15.7600 / $30.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.2300 / $18.8400 | Buy Now |
DISTI #
000000000003412380
|
Sager | Circuit Breakers Circuit Protector 10A Min Qty: 1 | 0 |
|
$16.2000 / $19.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.2300 / $18.8400 | Buy Now |
Part Details for NRAN1100-10A-MA
NRAN1100-10A-MA CAD Models
NRAN1100-10A-MA Part Data Attributes
|
NRAN1100-10A-MA
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
NRAN1100-10A-MA
IDEC Corporation
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 19.1 mm | |
Body Height | 41 mm | |
Body Length or Diameter | 52 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |