Part Details for NRAN2100-F-2A-AD by IDEC Corporation
Overview of NRAN2100-F-2A-AD by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRAN2100-F-2A-AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B1551
|
Newark | Circuit Protector 2A Rohs Compliant: Yes |Idec NRAN2100-F-2A-AD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.8000 / $50.4600 | Buy Now |
DISTI #
1885-NRAN2100-F-2A-AD-ND
|
DigiKey | CIRCUIT PROTECTOR 2A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.9700 | Buy Now |
DISTI #
199-NRAN2100F2AAD
|
Mouser Electronics | Circuit Breakers Circuit Protector 2A RoHS: Compliant | 0 |
|
$44.7100 / $72.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.0500 / $45.0800 | Buy Now |
DISTI #
000000000003412530
|
Sager | Circuit Breakers Circuit Protector 2A Min Qty: 1 | 0 |
|
$38.7700 / $42.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.0500 / $45.0800 | Buy Now |
Part Details for NRAN2100-F-2A-AD
NRAN2100-F-2A-AD CAD Models
NRAN2100-F-2A-AD Part Data Attributes:
|
NRAN2100-F-2A-AD
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
NRAN2100-F-2A-AD
IDEC Corporation
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 38.2 mm | |
Body Height | 41 mm | |
Body Length or Diameter | 52 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |