Part Details for NRAN2111-5A-AA by IDEC Corporation
Overview of NRAN2111-5A-AA by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRAN2111-5A-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B1600
|
Newark | 5A C.b. Rohs Compliant: Yes |Idec NRAN2111-5A-AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9300 / $58.6700 | Buy Now |
DISTI #
1885-NRAN2111-5A-AA-ND
|
DigiKey | 5A C.B. Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.5500 | Buy Now |
DISTI #
199-NRAN21115AAA
|
Mouser Electronics | Circuit Breakers 5A C.B. RoHS: Compliant | 0 |
|
$48.6800 / $48.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.6000 / $52.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.6000 / $52.4200 | Buy Now |
Part Details for NRAN2111-5A-AA
NRAN2111-5A-AA CAD Models
NRAN2111-5A-AA Part Data Attributes
|
NRAN2111-5A-AA
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
NRAN2111-5A-AA
IDEC Corporation
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 38.2 mm | |
Body Height | 41 mm | |
Body Length or Diameter | 52 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |