Part Details for NRAR1100-F-15A-AD-4 by IDEC Corporation
Overview of NRAR1100-F-15A-AD-4 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for NRAR1100-F-15A-AD-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C0076
|
Newark | 15A W/Led Rohs Compliant: Yes |Idec NRAR1100-F-15A-AD-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0000 / $42.7500 | Buy Now |
DISTI #
1885-NRAR1100-F-15A-AD-4-ND
|
DigiKey | 15A W/LED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.4300 | Buy Now |
DISTI #
199-NRAR1100F15AAD4
|
Mouser Electronics | Circuit Breakers 15A W/LED | 0 |
|
$35.0500 / $35.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.1100 / $34.2800 | Buy Now |
DISTI #
000000000003412646
|
Sager | Circuit Breakers 15A W/LED Min Qty: 1 | 0 |
|
$30.0900 / $36.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.1100 / $34.2800 | Buy Now |