Part Details for NRAR1100-F-15A-BA-1 by IDEC Corporation
Overview of NRAR1100-F-15A-BA-1 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRAR1100-F-15A-BA-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C0077
|
Newark | Circuit Protector 15A Rohs Compliant: Yes |Idec NRAR1100-F-15A-BA-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3900 / $40.7300 | Buy Now |
DISTI #
1885-NRAR1100-F-15A-BA-1-ND
|
DigiKey | CIRCUIT PROTECTOR 15A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.3900 | Buy Now |
DISTI #
199-NRAR1100F15ABA1
|
Mouser Electronics | Circuit Breakers Circuit Protector 15A | 0 |
|
$34.0900 / $64.1700 | Order Now |
|
Onlinecomponents.com | Circuit Breaker Electromagnetic 1Pole 15A 250VAC RoHS: Compliant |
15 In Stock |
|
$33.4900 / $67.8800 | Buy Now |
DISTI #
66313179
|
Verical | Circuit Breaker Electromagnetic 1Pole 15A 250VAC Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 14 |
|
$45.4090 / $88.2440 | Buy Now |
|
Master Electronics | Circuit Breaker Electromagnetic 1Pole 15A 250VAC RoHS: Compliant |
15 In Stock |
|
$33.4900 / $67.8800 | Buy Now |
Part Details for NRAR1100-F-15A-BA-1
NRAR1100-F-15A-BA-1 CAD Models
NRAR1100-F-15A-BA-1 Part Data Attributes
|
NRAR1100-F-15A-BA-1
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
NRAR1100-F-15A-BA-1
IDEC Corporation
Magnetic Circuit Breaker, 1 Pole(s), 15A, 250VAC, 65VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 19.1 mm | |
Body Height | 70.5 mm | |
Body Length or Diameter | 52 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |