There are no models available for this part yet.
Overview of NRAR1100-F-1A-AA-1 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRAR1100-F-1A-AA-1 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16C0070
|
Newark | Circuit Protector 1A Rohs Compliant: Yes |Idec NRAR1100-F-1A-AA-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0000 / $42.7500 | Buy Now | |
DISTI #
1885-NRAR1100-F-1A-AA-1-ND
|
DigiKey | CIRCUIT PROTECTOR 1A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.4300 | Buy Now | |
DISTI #
199-NRAR1100F1AAA1
|
Mouser Electronics | Circuit Breakers Circuit Protector 1A RoHS: Compliant | 0 |
|
$35.0500 / $35.3900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.4400 / $35.0000 | Buy Now | ||
DISTI #
000000000003412648
|
Sager | Circuit Breakers Circuit Protector 1A Min Qty: 1 | 0 |
|
$30.0900 / $36.1100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$26.4400 / $35.0000 | Buy Now |
CAD Models for NRAR1100-F-1A-AA-1 by IDEC Corporation
Part Data Attributes for NRAR1100-F-1A-AA-1 by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
ROCKER
|
Body Breadth
|
19.1 mm
|
Body Height
|
56 mm
|
Body Length or Diameter
|
52 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
1 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
65 V
|
Reference Standard
|
CUL; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|