Part Details for NRAR1111-25A-AD-4 by IDEC Corporation
Overview of NRAR1111-25A-AD-4 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Price & Stock for NRAR1111-25A-AD-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B1754
|
Newark | 25A W/Led Cb Rohs Compliant: Yes |Idec NRAR1111-25A-AD-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9200 / $48.9400 | Buy Now |
DISTI #
1885-NRAR1111-25A-AD-4-ND
|
DigiKey | 25A W/LED CB Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.9500 | Buy Now |
DISTI #
199-NRAR111125AAD4
|
Mouser Electronics | Circuit Breakers 25A W/LED CB | 0 |
|
$39.9400 / $58.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.3100 / $40.0700 | Buy Now |
DISTI #
000000000003412680
|
Sager | Circuit Breakers 25A W/LED CB Min Qty: 1 | 0 |
|
$34.4500 / $41.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.3100 / $40.0700 | Buy Now |