Part Details for NRAS1100-20A-AA by IDEC Corporation
Overview of NRAS1100-20A-AA by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for NRAS1100-20A-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B1929
|
Newark | Circuit Protector 20A Rohs Compliant: Yes |Idec NRAS1100-20A-AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2100 / $21.6300 | Buy Now |
DISTI #
1885-NRAS1100-20A-AA-ND
|
DigiKey | CIRCUIT PROTECTOR 20A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8000 | Buy Now |
DISTI #
199-NRAS110020AAA
|
Mouser Electronics | Circuit Breakers Circuit Protector 20A | 0 |
|
$15.6600 / $18.8000 | Order Now |
DISTI #
70174288
|
RS | Circuit Protector 1 Pole Series Trip 20A Medium Trip Curve Panel Mount | IDEC Corporation NRAS1100-20A-AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$15.3400 / $19.1800 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Electromagnetic 1Pole 20A 250VAC RoHS: Compliant | 0 |
|
$13.3800 / $17.7100 | Buy Now |
|
Master Electronics | Circuit Breaker Electromagnetic 1Pole 20A 250VAC RoHS: Compliant | 0 |
|
$13.3800 / $17.7100 | Buy Now |
Part Details for NRAS1100-20A-AA
NRAS1100-20A-AA CAD Models
NRAS1100-20A-AA Part Data Attributes
|
NRAS1100-20A-AA
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
NRAS1100-20A-AA
IDEC Corporation
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 19.1 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 50.6 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CCC; CE; CUL; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |