There are no models available for this part yet.
Overview of NRAS2100-15A-AAM by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for NRAS2100-15A-AAM by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
199-NRAS210015AAAM
|
Mouser Electronics | Circuit Breakers 15A CB W/mm | 0 |
|
$38.8600 / $63.1400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.6400 / $39.1900 | Buy Now | ||
DISTI #
000000000003412925
|
Sager | Circuit Breakers 15A CB W/mm Min Qty: 1 | 0 |
|
$33.7000 / $40.4400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$29.6400 / $39.1900 | Buy Now |