Part Details for NRAS2100-3A-AA by IDEC Corporation
Overview of NRAS2100-3A-AA by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRAS2100-3A-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B2181
|
Newark | Circuit Protector 3A Rohs Compliant: Yes |Idec NRAS2100-3A-AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5900 / $49.7800 | Buy Now |
DISTI #
1885-NRAS2100-3A-AA-ND
|
DigiKey | CIRCUIT PROTECTOR 3A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.2600 | Buy Now |
DISTI #
199-NRAS21003AAA
|
Mouser Electronics | Circuit Breakers Circuit Protector 3A RoHS: Compliant | 0 |
|
$35.0800 / $41.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.7300 / $38.2400 | Buy Now |
DISTI #
000000000003412944
|
Sager | Circuit Breakers Circuit Protector 3A Min Qty: 1 | 0 |
|
$35.0400 / $42.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.7300 / $38.2400 | Buy Now |
Part Details for NRAS2100-3A-AA
NRAS2100-3A-AA CAD Models
NRAS2100-3A-AA Part Data Attributes
|
NRAS2100-3A-AA
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
NRAS2100-3A-AA
IDEC Corporation
Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 38.2 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 50.6 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |
Alternate Parts for NRAS2100-3A-AA
This table gives cross-reference parts and alternative options found for NRAS2100-3A-AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRAS2100-3A-AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM2-B-34-430-1-1DA-B-C | Magnetic Circuit Breaker, 2 Pole(s), 3A, 250VAC, 65VDC, Panel Mount, | Carling Technologies | NRAS2100-3A-AA vs MM2-B-34-430-1-1DA-B-C |