Part Details for NRAS2100-Y-15A-AA by IDEC Corporation
Overview of NRAS2100-Y-15A-AA by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for NRAS2100-Y-15A-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199-NRAS2100Y15AAA
|
Mouser Electronics | Circuit Breakers C.B *** | 0 |
|
$38.8600 / $63.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.6400 / $39.1900 | Buy Now |
DISTI #
000000000003412984
|
Sager | Circuit Breakers C.B *** Min Qty: 1 | 0 |
|
$33.7000 / $40.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.6400 / $39.1900 | Buy Now |