Part Details for NRAS2111-0.50A-MA by IDEC Corporation
Overview of NRAS2111-0.50A-MA by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for NRAS2111-0.50A-MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B2207
|
Newark | Circuit Breaker 2 Pole W/Auxil Rohs Compliant: Yes |Idec NRAS2111-0.50A-MA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.9400 / $56.3900 | Buy Now |
DISTI #
1885-NRAS2111-0.50A-MA-ND
|
DigiKey | CIRCUIT BREAKER 2 POLE W/AUXIL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.9900 | Buy Now |
DISTI #
199-NRAS2111050AMA
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER 2 POLE W/AUXIL | 0 |
|
$50.2200 / $71.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.0600 / $50.3800 | Buy Now |
DISTI #
000000000003412987
|
Sager | Circuit Breakers CIRCUIT BREAKER 2 POLE W/AUXIL Min Qty: 1 | 0 |
|
$43.3300 / $47.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.0600 / $50.3800 | Buy Now |