Part Details for NRAS2600-15A-AA-24V by IDEC Corporation
Overview of NRAS2600-15A-AA-24V by IDEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3613IWKH#TRPBF | Analog Devices | 24V, 15A Mono Step Down Reg w/ | |
LTC3613EWKH#TRPBF | Analog Devices | 24V, 15A Mono Step Down Reg w/ | |
LTC3613EWKH#PBF | Analog Devices | 24V, 15A Mono Step Down Reg w/ |
Price & Stock for NRAS2600-15A-AA-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005170317
|
Sager | Circuit Breakers No Replacement | 0 |
|
Buy Now |