Part Details for NRAS3121-30A-AA by IDEC Corporation
Overview of NRAS3121-30A-AA by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
DC2334A | Analog Devices | LTC2947 Demo Board - 30A Energ | |
DC1043A-B | Analog Devices | LTM4601 Demo Board - 30A Paral |
Price & Stock for NRAS3121-30A-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-NRAS3121-30A-AA-ND
|
DigiKey | CIRCUIT BREAKER 3 POLE 30A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.4500 | Buy Now |
DISTI #
199-NRAS312130AAA
|
Mouser Electronics | Circuit Breakers Circuit Breaker 3 Pole 30A RoHS: Compliant | 0 |
|
$70.4500 / $114.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.3000 / $71.0300 | Buy Now |
DISTI #
000000000003413070
|
Sager | Circuit Breakers Circuit Breaker 3 Pole 30A Min Qty: 1 | 0 |
|
$61.0800 / $67.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.3000 / $71.0300 | Buy Now |
Part Details for NRAS3121-30A-AA
NRAS3121-30A-AA CAD Models
NRAS3121-30A-AA Part Data Attributes
|
NRAS3121-30A-AA
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
NRAS3121-30A-AA
IDEC Corporation
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 50.6 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 57.53 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |