There are no models available for this part yet.
Overview of NRAS3121-F-30A-AA by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
DC2334A | Analog Devices | LTC2947 Demo Board - 30A Energ | |
DC1043A-B | Analog Devices | LTM4601 Demo Board - 30A Paral |
Price & Stock for NRAS3121-F-30A-AA by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31B2306
|
Newark | Circuit Protector 30A Rohs Compliant: Yes |Idec NRAS3121-F-30A-AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.3700 / $87.9800 | Buy Now | |
DISTI #
1885-NRAS3121-F-30A-AA-ND
|
DigiKey | CIRCUIT PROTECTOR 30A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.6300 | Buy Now | |
DISTI #
199-NRAS3121F30AAA
|
Mouser Electronics | Circuit Breakers Circuit Protector 30A RoHS: Compliant | 0 |
|
$77.9800 / $126.6900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.8900 / $78.6200 | Buy Now | ||
DISTI #
000000000003413072
|
Sager | Circuit Breakers Circuit Protector 30A Min Qty: 1 | 0 |
|
$67.6100 / $74.8900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$57.8900 / $78.6200 | Buy Now |
CAD Models for NRAS3121-F-30A-AA by IDEC Corporation
Part Data Attributes for NRAS3121-F-30A-AA by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
TOGGLE HANDLE
|
Body Breadth
|
50.6 mm
|
Body Height
|
40 mm
|
Body Length or Diameter
|
57.53 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
30 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
65 V
|
Reference Standard
|
CUL; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|