Part Details for NRB-KQ330M420V10X30F by NIC Components Corp
Overview of NRB-KQ330M420V10X30F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRB-KQ330M420V10X30F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-KQ330M420V10X3
|
Avnet Americas | CAP ALUM 33UF 420VDC 20% 10 X 30 RDL - Bulk (Alt: NRB-KQ330M420V10X3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.4899 / $0.5477 | Buy Now |
DISTI #
NRB-KQ330M420V10X3
|
Avnet Americas | CAP ALUM 33UF 420VDC 20% 10 X 30 RDL - Bulk (Alt: NRB-KQ330M420V10X3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.4899 / $0.5477 | Buy Now |
Part Details for NRB-KQ330M420V10X30F
NRB-KQ330M420V10X30F CAD Models
NRB-KQ330M420V10X30F Part Data Attributes:
|
NRB-KQ330M420V10X30F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-KQ330M420V10X30F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10050 mΩ | |
Leakage Current | 0.3532 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 320 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |