There are no models available for this part yet.
Overview of NRB-XF150M450V10X20TBF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRB-XF150M450V10X20TBF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRB-XF150M450V10X2
|
Avnet Americas | CAP ALUM 15UF 450VDC 20% 10 X 20 RDL - Ammo Pack (Alt: NRB-XF150M450V10X2) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4448 / $0.4718 | Buy Now |
CAD Models for NRB-XF150M450V10X20TBF by NIC Components Corp
Part Data Attributes for NRB-XF150M450V10X20TBF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
15 Weeks
|
Capacitance
|
15 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
22.12 mΩ
|
Leakage Current
|
0.37 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
120 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRB-XF150M450V10X20TBF
This table gives cross-reference parts and alternative options found for NRB-XF150M450V10X20TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XF150M450V10X20TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450BXF15MCE10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XF150M450V10X20TBF vs 450BXF15MCE10X20 |
450BXF15MCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XF150M450V10X20TBF vs 450BXF15MCC10X20 |
450BXF15MRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | NRB-XF150M450V10X20TBF vs 450BXF15MRX10X20 |
450BXF15MRI10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | NRB-XF150M450V10X20TBF vs 450BXF15MRI10X20 |
NRB-XF150M450V10X20F | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | NRB-XF150M450V10X20TBF vs NRB-XF150M450V10X20F |
450BXF15MSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | NRB-XF150M450V10X20TBF vs 450BXF15MSG10X20 |
450BXF15MCA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XF150M450V10X20TBF vs 450BXF15MCA10X20 |