There are no models available for this part yet.
Overview of NRB-XF470M200V10X20F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRB-XF470M200V10X20F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 4 | 932 |
|
$0.3900 / $1.5000 | Buy Now | ||
Quest Components | 745 |
|
$0.5200 / $2.0000 | Buy Now | |||
DISTI #
NRB-XF470M200V10X20F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 200 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: NRB-XF470M200V10X20F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for NRB-XF470M200V10X20F by NIC Components Corp
Part Data Attributes for NRB-XF470M200V10X20F by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
5.29 mΩ
|
Leakage Current
|
0.476 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
320 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRB-XF470M200V10X20F
This table gives cross-reference parts and alternative options found for NRB-XF470M200V10X20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XF470M200V10X20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200BXF47MCE10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XF470M200V10X20F vs 200BXF47MCE10X20 |
200BXF47M10X20 | CAP ALUM RAD | Rubycon Corporation | NRB-XF470M200V10X20F vs 200BXF47M10X20 |
200BXF47MSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | NRB-XF470M200V10X20F vs 200BXF47MSG10X20 |
200BXF47MKC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XF470M200V10X20F vs 200BXF47MKC10X20 |
200BXF47MRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | NRB-XF470M200V10X20F vs 200BXF47MRX10X20 |
200BXF47MRI10X20 | CAP ALUM 33UF 20% 200V RADIAL | Rubycon Corporation | NRB-XF470M200V10X20F vs 200BXF47MRI10X20 |
200BXF47MRK10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | NRB-XF470M200V10X20F vs 200BXF47MRK10X20 |