Part Details for NRB-XF680M160V10X20TBF by NIC Components Corp
Overview of NRB-XF680M160V10X20TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRB-XF680M160V10X20TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-XF680M160V10X2
|
Avnet Americas | CAP ALUM 68UF 160VDC 20% 10 X 20 RDL - Ammo Pack (Alt: NRB-XF680M160V10X2) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3670 / $0.3892 | Buy Now |
Part Details for NRB-XF680M160V10X20TBF
NRB-XF680M160V10X20TBF CAD Models
NRB-XF680M160V10X20TBF Part Data Attributes
|
NRB-XF680M160V10X20TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XF680M160V10X20TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3.66 mΩ | |
Leakage Current | 0.5352 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 320 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |