Part Details for NRB-XL120M200V10X9TBF by NIC Components Corp
Overview of NRB-XL120M200V10X9TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NRB-XL120M200V10X9TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-XL120M200V10X9
|
Avnet Americas | CAP ALUM 12UF 200VDC 20% 10 X 9 RDL - Ammo Pack (Alt: NRB-XL120M200V10X9) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1294 / $0.1372 | Buy Now |
Part Details for NRB-XL120M200V10X9TBF
NRB-XL120M200V10X9TBF CAD Models
NRB-XL120M200V10X9TBF Part Data Attributes
|
NRB-XL120M200V10X9TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XL120M200V10X9TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 12 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.073 mΩ | |
Leakage Current | 73 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 88 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |