Part Details for NRB-XL120M250V10X12.5TBF by NIC Components Corp
Overview of NRB-XL120M250V10X12.5TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NRB-XL120M250V10X12.5TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-XL120M250V10X1
|
Avnet Americas | CAP ALUM 12UF 250VDC 20% 10 X 12.5 RDL - Ammo Pack (Alt: NRB-XL120M250V10X1) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1584 / $0.1680 | Buy Now |
Part Details for NRB-XL120M250V10X12.5TBF
NRB-XL120M250V10X12.5TBF CAD Models
NRB-XL120M250V10X12.5TBF Part Data Attributes
|
NRB-XL120M250V10X12.5TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XL120M250V10X12.5TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 12 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.085 mΩ | |
Leakage Current | 85 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 97 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XL120M250V10X12.5TBF
This table gives cross-reference parts and alternative options found for NRB-XL120M250V10X12.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XL120M250V10X12.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXF251EIJ120MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRB-XL120M250V10X12.5TBF vs EKXF251EIJ120MJC5S |
250LLE12MEFCKC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRB-XL120M250V10X12.5TBF vs 250LLE12MEFCKC10X12.5 |
ULD2E120MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRB-XL120M250V10X12.5TBF vs ULD2E120MPD1TD |
EKXF251EC3120MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRB-XL120M250V10X12.5TBF vs EKXF251EC3120MJC5S |
EKXF251EBD120MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRB-XL120M250V10X12.5TBF vs EKXF251EBD120MJC5S |
EKXF251ETD120MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRB-XL120M250V10X12.5TBF vs EKXF251ETD120MJC5S |
250LLE12MEFCT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 12uF, | Rubycon Corporation | NRB-XL120M250V10X12.5TBF vs 250LLE12MEFCT810X12.5 |
250LLE12MEFC10X12.5 | CAP ALUM 12UF 20% 250V RADIAL | Rubycon Corporation | NRB-XL120M250V10X12.5TBF vs 250LLE12MEFC10X12.5 |
ULD2E120MPD | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | NRB-XL120M250V10X12.5TBF vs ULD2E120MPD |
250LLE12MEFCRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 12uF, | Rubycon Corporation | NRB-XL120M250V10X12.5TBF vs 250LLE12MEFCRI10X12.5 |