Part Details for NRB-XL1R8M250V6.3X11TBF by NIC Components Corp
Overview of NRB-XL1R8M250V6.3X11TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NRB-XL1R8M250V6.3X11TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-XL1R8M250V6.3X
|
Avnet Americas | CAP ALUM 1.8UF 250VDC 20% 6.3 X 11 RDL - Ammo Pack (Alt: NRB-XL1R8M250V6.3X) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0686 / $0.0728 | Buy Now |
Part Details for NRB-XL1R8M250V6.3X11TBF
NRB-XL1R8M250V6.3X11TBF CAD Models
NRB-XL1R8M250V6.3X11TBF Part Data Attributes
|
NRB-XL1R8M250V6.3X11TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XL1R8M250V6.3X11TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 1.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.0285 mΩ | |
Leakage Current | 28.5 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 33 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XL1R8M250V6.3X11TBF
This table gives cross-reference parts and alternative options found for NRB-XL1R8M250V6.3X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XL1R8M250V6.3X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250LLE1R8MEFCCC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRB-XL1R8M250V6.3X11TBF vs 250LLE1R8MEFCCC6.3X11 |
250LLE1R8MEFCT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1.8uF, | Rubycon Corporation | NRB-XL1R8M250V6.3X11TBF vs 250LLE1R8MEFCT16.3X11 |
250LLE1R8MEFCTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1.8uF, | Rubycon Corporation | NRB-XL1R8M250V6.3X11TBF vs 250LLE1R8MEFCTA6.3X11 |
250LLE1R8MEFCFA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRB-XL1R8M250V6.3X11TBF vs 250LLE1R8MEFCFA6.3X11 |
250LLE1R8MEFCKC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRB-XL1R8M250V6.3X11TBF vs 250LLE1R8MEFCKC6.3X11 |