Part Details for NRB-XL3R3M400V10X9TBF by NIC Components Corp
Overview of NRB-XL3R3M400V10X9TBF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRB-XL3R3M400V10X9TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-XL3R3M400V10X9
|
Avnet Americas | CAP ALUM 3.3UF 400VDC 20% 10 X 9 RDL - Ammo Pack (Alt: NRB-XL3R3M400V10X9) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.1426 / $0.1512 | Buy Now |
DISTI #
V36:1790_18085371
|
Arrow Electronics | Cap Aluminum Lytic 3.3uF 400V 20% (10 X 9mm) Radial 5mm 120.63 Ohm 48mA 12000h 105°C Tape and Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2344 | Americas - 4641 |
|
$0.1709 / $0.2890 | Buy Now |
DISTI #
74493199
|
Verical | Cap Aluminum Lytic 3.3uF 400V 20% (10 X 9mm) Radial 5mm 120.63 Ohm 48mA 12000h 105°C Tape and Box RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2344 | Americas - 4641 |
|
$0.1709 / $0.2167 | Buy Now |
DISTI #
NRB-XL3R3M400V10X9TBF
|
Avnet Abacus | CAP ALUM 3.3UF 400VDC 20% 10 X 9 RDL (Alt: NRB-XL3R3M400V10X9TBF) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRB-XL3R3M400V10X9TBF
NRB-XL3R3M400V10X9TBF CAD Models
NRB-XL3R3M400V10X9TBF Part Data Attributes
|
NRB-XL3R3M400V10X9TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XL3R3M400V10X9TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.0514 mΩ | |
Leakage Current | 51.4 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 48 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XL3R3M400V10X9TBF
This table gives cross-reference parts and alternative options found for NRB-XL3R3M400V10X9TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XL3R3M400V10X9TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400LLE3R3MEFCCA10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XL3R3M400V10X9TBF vs 400LLE3R3MEFCCA10X9 |
400LLE3R3MEFCCE10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XL3R3M400V10X9TBF vs 400LLE3R3MEFCCE10X9 |
400LLE3R3MEFCKC10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XL3R3M400V10X9TBF vs 400LLE3R3MEFCKC10X9 |
400LLE3R3MEFCT810X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | NRB-XL3R3M400V10X9TBF vs 400LLE3R3MEFCT810X9 |