Part Details for NRB-XL8R2M200V8X9TBF by NIC Components Corp
Overview of NRB-XL8R2M200V8X9TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRB-XL8R2M200V8X9TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-XL8R2M200V8X9T
|
Avnet Americas | CAP ALUM 8.2UF 200VDC 20% 8 X 9 RDL - Ammo Pack (Alt: NRB-XL8R2M200V8X9T) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0950 / $0.1008 | Buy Now |
Part Details for NRB-XL8R2M200V8X9TBF
NRB-XL8R2M200V8X9TBF CAD Models
NRB-XL8R2M200V8X9TBF Part Data Attributes
|
NRB-XL8R2M200V8X9TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XL8R2M200V8X9TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 8.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 8.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.0578 mΩ | |
Leakage Current | 57.8 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 66 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XL8R2M200V8X9TBF
This table gives cross-reference parts and alternative options found for NRB-XL8R2M200V8X9TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XL8R2M200V8X9TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRB-XL8R2M200V8X9TBSTF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | NRB-XL8R2M200V8X9TBF vs NRB-XL8R2M200V8X9TBSTF |
200LLE8R2MEFCCE8X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRB-XL8R2M200V8X9TBF vs 200LLE8R2MEFCCE8X9 |
200LLE8R2MEFCCA8X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRB-XL8R2M200V8X9TBF vs 200LLE8R2MEFCCA8X9 |
200LLE8R2MEFCCC8X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRB-XL8R2M200V8X9TBF vs 200LLE8R2MEFCCC8X9 |
200LLE8R2MEFCFA8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 8.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XL8R2M200V8X9TBF vs 200LLE8R2MEFCFA8X9 |
200LLE8R2MEFC8X9 | CAP ALUM 8.2UF 20% 200V RADIAL | Rubycon Corporation | NRB-XL8R2M200V8X9TBF vs 200LLE8R2MEFC8X9 |