Part Details for NRB-XS100M160V10X16F by NIC Components Corp
Overview of NRB-XS100M160V10X16F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRB-XS100M160V10X16F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-XS100M160V10X1
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 160 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRB-XS100M160V10X1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1386 / $0.1470 | Buy Now |
DISTI #
NRB-XS100M160V10X1
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 160 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRB-XS100M160V10X1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1386 / $0.1470 | Buy Now |
DISTI #
NRB-XS100M160V10X16F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 160 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: NRB-XS100M160V10X16F) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRB-XS100M160V10X16F
NRB-XS100M160V10X16F CAD Models
NRB-XS100M160V10X16F Part Data Attributes:
|
NRB-XS100M160V10X16F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XS100M160V10X16F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24900 mΩ | |
Leakage Current | 0.164 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 96 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XS100M160V10X16F
This table gives cross-reference parts and alternative options found for NRB-XS100M160V10X16F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XS100M160V10X16F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRBX100M160V10X16F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRB-XS100M160V10X16F vs NRBX100M160V10X16F |
160BXC10MEFCCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRB-XS100M160V10X16F vs 160BXC10MEFCCA10X16 |
160BXC10MEFCT810X16 | CAP ALUM 10UF 20% 160V RADIAL | Rubycon Corporation | NRB-XS100M160V10X16F vs 160BXC10MEFCT810X16 |
860240975001 | WCAP-AT1H Aluminum Electrolytic Capacitors | Wurth Elektronik | NRB-XS100M160V10X16F vs 860240975001 |
160BXA10M10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | NRB-XS100M160V10X16F vs 160BXA10M10X16 |
160BXC10MCE10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XS100M160V10X16F vs 160BXC10MCE10X16 |
160BXA10MKC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | NRB-XS100M160V10X16F vs 160BXA10MKC10X16 |