Part Details for NRB-XS101M160V12.5X25F by NIC Components Corp
Overview of NRB-XS101M160V12.5X25F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NRB-XS101M160V12.5X25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-XS101M160V12.5
|
Avnet Americas | CAP ALUM 100UF 160VDC 20% 12.5 X 25 RDL - Bulk (Alt: NRB-XS101M160V12.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3054 / $0.3414 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 4000 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | 3200 |
|
$0.5500 / $2.5000 | Buy Now | |
DISTI #
NRB-XS101M160V12.5
|
Avnet Americas | CAP ALUM 100UF 160VDC 20% 12.5 X 25 RDL - Bulk (Alt: NRB-XS101M160V12.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3054 / $0.3414 | Buy Now |
Part Details for NRB-XS101M160V12.5X25F
NRB-XS101M160V12.5X25F CAD Models
NRB-XS101M160V12.5X25F Part Data Attributes:
|
NRB-XS101M160V12.5X25F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XS101M160V12.5X25F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2490 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.74 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 639 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |